Harting 17790000018 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17790000018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.