Harting 17790000080 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | har-bus® HM |
| RoHS | Compliant |
Download the complete datasheet for Harting 17790000080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.