Harting 17990000069 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Package Quantity | 1 |
| Pitch | 0.63mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 17990000069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.