Harting 19 43 206 0252 technical specifications.
| Angular Function | 90° |
| Shell Size | 6|B |
| Body Material | Glass Fibre Reinforced Polyamide |
| Coupling | Self Lock |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 19 43 206 0252 to view detailed technical specifications.
No datasheet is available for this part.