Harting 19000005051 technical specifications.
| Package/Case | Metal |
| Depth | 30mm |
| Length | 36.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.