Harting 19000005072 technical specifications.
| Package/Case | Metal |
| Depth | 35mm |
| Length | 10.5mm |
| Orientation | Straight |
| Outside Diameter | 40.4mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han M |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
