Harting 19000005091 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.