
Metal-cased connector accessory designed for assembly, suitable for wire/cable diameters up to 25mm. Features a silver, metal construction with an operating temperature range of -40°C to 125°C. Rated IP68 for waterproof and dust-tight performance, this RoHS compliant component is supplied in bulk packaging.
Harting 19000005095 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
