Harting 19000005097 technical specifications.
| Package/Case | Metal |
| Length | 45mm |
| Material | Metal |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Cable |
| Width | 55mm |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.