Harting 19000005098 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Depth | 50mm |
| Length | 45mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Cable |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
