Harting 19000005180 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.