Harting 19000005182 technical specifications.
| Body Material | Plastic |
| Color | White |
| Depth | 24mm |
| Gender | Female |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Cable |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.