Harting 19000005190 technical specifications.
| Color | Natural, Grey |
| Contact Gender | Female |
| Flammability Rating | UL94 V-2 |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Cable |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
