Harting 19000005198 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19000005198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.