The Han-Compact connector is a waterproof, dust-tight cable connector with a black housing. It measures 1.988 inches in height, 1.807 inches in length, and 1.051 inches in width. The connector is rated for operation between -40°C and 125°C. It is available in a 10-pack bulk packaging and is compliant with RoHS regulations.
Harting 19120080729 technical specifications.
| Height | 1.988inch |
| Housing Color | Black |
| Length | 1.807inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Compact® |
| Termination | Cable |
| Width | 1.051inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19120080729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.