Harting 19200030423 technical specifications.
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP44 |
| RoHS Compliant | Yes |
| Series | Han® A |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19200030423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.