
Metal connector accessory featuring female contacts and a grey metal housing. Designed for assembly, it operates within a temperature range of -40°C to 125°C and supports a current rating of 3A. This component offers IP44 and IP65 ingress protection ratings and is RoHS compliant.
Harting 19200031440 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Current Rating | 3A |
| Housing Color | Grey |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| RoHS | Compliant |
Download the complete datasheet for Harting 19200031440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.