Harting 19200031443 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 19200031443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.