Harting 19300100495 technical specifications.
| Package/Case | Metal |
| Height | 2.835inch |
| Length | 2.858inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300100495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.