The Han B Metal Connector is a metal-cased component with a height of 2.992 inches and a length of 3.68 inches. It has a width of 1.693 inches and is available in a bulk packaging quantity of 1. The connector is rated for operation between -40°C and 125°C and meets IP65, water-resistant, and dust-tight standards. It is also RoHS compliant.
Harting 19300160487 technical specifications.
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300160487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.