The Han B connector features a metal body made of aluminium, with a grey housing color. It measures 2.992 inches in height, 3.68 inches in length, and 1.693 inches in width. The connector operates within a temperature range of -40°C to 125°C and has an IP65 rating for water resistance and dust tightness. It is compliant with RoHS regulations and is packaged in bulk quantities.
Harting 19300160587 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300160587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.