
The Han B connector features a metal housing with a grey color, measuring 2.992 inches in height, 3.68 inches in length, and 1.693 inches in width. It is rated for operation in temperatures ranging from -40°C to 125°C and is compliant with IP65 standards for water resistance and dust tightness. The connector is packaged individually in bulk and is RoHS compliant.
Harting 19300160666 technical specifications.
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300160666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.