
The Han B connector tool features a body made of aluminium with a grey housing. It measures 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width. The tool is rated for operation between -40°C and 125°C and is compliant with IP65, making it water-resistant and dust-tight. It is packaged in bulk and is RoHS compliant.
Harting 19300240538 technical specifications.
| Body Material | Aluminium |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300240538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.