
The Han B connector features a metal housing with a grey color, a height of 2.992 inches, a length of 4.724 inches, and a width of 1.693 inches. It is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness. The connector is packaged in bulk and is compliant with RoHS regulations.
Harting 19300240586 technical specifications.
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300240586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.