
The Han B female connector is a 8-position, right angle connector with a working voltage of 250V. It is rated for IP65, making it water resistant and dust tight. The connector is made of metal and has a lead-free design. It has a operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Harting 19300241521 technical specifications.
| Body Material | Aluminium, Metal |
| Package/Case | Metal |
| Color | Grey |
| Depth | 56mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Cable |
| Width | 56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300241521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
