The Han B 8-position female connector is a water-resistant, dust-tight component with a grey housing color. It has a height of 2.461 inches and a length of 4.724 inches, with a width of 1.693 inches. The connector is rated for operation between -40°C and 125°C, and is compliant with IP65 and RoHS standards.
Harting 19300241531 technical specifications.
| Gender | Female |
| Height | 2.461inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300241531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.