Harting 19300480298 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 3.898inch |
| Housing Color | Grey |
| Length | 5.551inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300480298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.