
The Han B HMC cable connector features a body made of aluminium with a grey housing colour. It measures 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width. This connector is designed for cable mounting and is rated for operation between -40°C and 125°C. It meets IP65 standards for water resistance and dust tightness, and is compliant with RoHS regulations.
Harting 19302240547 technical specifications.
| Body Material | Aluminium |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B HMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19302240547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.