The HAN HV E metal backshell is a metal component with a height of 2.461inch and a length of 3.68inch. It is made of metal and has a width of 1.693inch. The backshell is rated for operation between -40°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is packaged in bulk and is RoHS compliant.
Harting 19340060521 technical specifications.
| Height | 2.461inch |
| Length | 3.68inch |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HAN HV E |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19340060521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.