Harting 19400030953 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® HPR |
| RoHS | Compliant |
Download the complete datasheet for Harting 19400030953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.