Harting 19400240461 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Depth | 58mm |
| Height | 4.331inch |
| Housing Color | Black |
| Length | 7.559inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han HPR |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19400240461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.