
This 10-contact right-angle rectangular connector features a copper alloy contact material and a flammability rating of UL94 V-0. It has a current rating of 16A and a voltage rating of 500V. The connector is designed for cable mounting and is available in bulk packaging. It is compliant with RoHS regulations but not SVHC compliant.
Harting 19410102601 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Eco® |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 19410102601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.