
This Harting Han-Eco connector features a 10-contact, right-angle design with a 16AWG wire/cable gauge and a 500V voltage rating. It has a current rating of 16A and is constructed with copper alloy contacts plated with silver. The connector is available in a bulk packaging option and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Harting 19410102701 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | Han-Eco® |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 19410102701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.