
This 20-position, 2-row right angle rectangular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 16A and a voltage rating of 500V. The connector is made of copper alloy with a silver plating and is RoHS compliant. It is available in bulk packaging and has a flammability rating of UL94 V-0.
Harting 19410202701 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Eco® |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 19410202701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.