
The Han-Eco Rectangular Connector features a body made of nylon, glass, and polyamide, with a package case of 0301 and a housing color of black. It operates within a temperature range of -40°C to 125°C and is rated for IP65, water-resistant, and dust-tight conditions. This connector is compliant with RoHS regulations and is packaged in bulk.
Harting 19410240301 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | 0301 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Eco |
| RoHS | Compliant |
Download the complete datasheet for Harting 19410240301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.