
This Harting Han-Eco connector features 28 female contacts in a right-angle orientation, with a current rating of 16A and a voltage rating of 500V. It is designed for use in a variety of applications, with a flammability rating of UL94 V-0 and a RoHS compliance. The connector is available in bulk packaging and is suitable for use in temperatures ranging from -40°C to 125°C.
Harting 19410282701 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Eco® |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 19410282701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
