Harting 19620005090 technical specifications.
| Gender | Female |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Han® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 19620005090 to view detailed technical specifications.
No datasheet is available for this part.