Harting 19620005094 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Length | 33mm |
| Material | Metal |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19620005094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.