Harting 19620031640 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| RoHS | Compliant |
Download the complete datasheet for Harting 19620031640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.