
The Han EMC Metal Connector Tool is a tool with a body made of aluminium, packaged in a metal case. It measures 2.461inch in height and 3.68inch in length. The tool operates within a temperature range of -40°C to 125°C. It is rated for IP65, water resistant and dust tight. The tool is compliant with RoHS regulations and is not Reach SVHC compliant.
Harting 19628161521 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 2.461inch |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19628161521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.