Harting 20 10 230 4221 technical specifications.
| Contact Type | Fiber |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 20 10 230 4221 to view detailed technical specifications.
No datasheet is available for this part.