Harting 20 40 000 1112 technical specifications.
| Category | F.O. Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting 20 40 000 1112 to view detailed technical specifications.
No datasheet is available for this part.