Harting 20 92 641 0802 technical specifications.
| Technology | Passive |
| Frequency Range | 860000 to 930000kHz |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 20 92 641 0802 to view detailed technical specifications.
No datasheet is available for this part.