Harting 20703103924 technical specifications.
| Current Rating | 230mA |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 20703103924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.