Harting 20760100300 technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Harting 20760100300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.