Harting 21 01 100 9014 technical specifications.
| Contact Type | Signal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 21 01 100 9014 to view detailed technical specifications.
No datasheet is available for this part.