Harting 21 03 415 7401 technical specifications.
| Cable Type | PUR |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting 21 03 415 7401 to view detailed technical specifications.
No datasheet is available for this part.