This circular connector features a straight, male gender with 3 male pin contacts made of copper alloy with gold plating. It offers a 4A current rating and a 32V voltage rating, with a maximum operating temperature of 85°C and a minimum of -40°C. The connector is designed for free hanging or panel mounting and has a metal package/case constructed from zinc die cast. It is RoHS compliant and rated IP67, IP65, providing waterproof and dust-tight protection.
Harting 21021511305 technical specifications.
Download the complete datasheet for Harting 21021511305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.