Harting 21032722505 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21032722505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.