Harting 21033812403 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE-FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21033812403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.